TE Connectivity 100773-7 technical specifications.
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Z-Pack |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 100773-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.