TE Connectivity 100863-2 technical specifications.
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 44.7mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Box |
| Panel Mount Retention | No (Without) |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Strain Relief | No (Without) |
| Width | 34.5mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 100863-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.