TE Connectivity 100F0111-18 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Insulation Material | Polymer |
| Mount | Wire |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 100F0111-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.