TE Connectivity 100G0111-0.50-6(S50) technical specifications.
| Color | Blue |
| Conductor Material | Copper |
| Current Rating | 9A |
| Insulation Material | LSZH |
| Length | 100m |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Wire |
| Number of Strands | 19 |
| Series | 100G |
| Voltage Rating | 750V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 100G0111-0.50-6(S50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.