TE Connectivity 100G0111-0.75-0 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Diameter | 0.046inch |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Material | Polymer |
| Insulation Thickness | 0.2mm |
| Jacket Material | Polymer |
| Lead Free | Not Applicable |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 1.6mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Strand Size | 31AWG |
| Voltage Rating | 1.3kV |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 1.3kV |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 0.064inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 100G0111-0.75-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.