TE Connectivity 100G0111-1.00-2 technical specifications.
| Color | Red |
| Conductor Diameter | 0.048inch |
| Conductor Material | Copper, Tin |
| Insulation Material | Polymer |
| Insulation Thickness | 0.2mm |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 1.78mm |
| RoHS Compliant | Yes |
| Strand Size | 19AWG |
| Wire/Cable Color | Red |
| Wire/Cable Diameter | 1.78mm |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 100G0111-1.00-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.