TE Connectivity 100G0111-1.50-6 technical specifications.
| Conductor Diameter | 1.52mm |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Material | Polymer |
| Insulation Thickness | 0.2mm |
| Lead Free | Not Applicable |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Conductors | 1 |
| Number of Strands | 37 |
| Outside Diameter | 0.0826inch |
| RoHS Compliant | Yes |
| Strand Size | 37AWG |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 100G0111-1.50-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.