
This 750V solid wire features a copper conductor with 37 strands, LSZH insulation, and a wire mount. It has a current rating of 17A and operates within a temperature range of -55°C to 125°C. The wire is made from copper and has a blue color.
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Conductor Material | Copper |
| Current Rating | 17A |
| Insulation Material | LSZH |
| Length | 100m |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Wire |
| Number of Strands | 37 |
| Series | 100G |
| Voltage Rating | 750V |
| RoHS | Compliant |