TE Connectivity 100G0111-2.00-0 technical specifications.
| Maximum Outer Diameter (mm) | 2.41 |
| Type | Spec 100G |
| Size | 14AWG |
| Conductor Material | Tin Plated Copper |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8544604000 |
| Schedule B | 8544604000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 100G0111-2.00-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.