TE Connectivity 100G0111-2.00-2(S50) technical specifications.
| Conductor Material | Copper |
| Current Rating | 20A |
| Insulation Material | Polymer |
| Insulation Thickness | 0.2mm |
| Length | 100m |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Wire |
| Number of Strands | 37 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 100G0111-2.00-2(S50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.