TE Connectivity 100G0111-2.50-9 technical specifications.
| Conductor Diameter | 2.01mm |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Material | Polymer |
| Insulation Thickness | 0.25mm |
| Lead Free | Not Applicable |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 37 |
| Outside Diameter | 0.101inch |
| RoHS Compliant | Yes |
| Strand Size | 29AWG |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 0.102inch |
| Wire/Cable Gauge | 13AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 100G0111-2.50-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.