TE Connectivity 100G1121-0.60-0/9-0 technical specifications.
| Color | Black |
| Max Voltage Rating (AC) | 750V |
| Mount | Cable |
| Number of Conductors | 2 |
| Wire/Cable Diameter | 4.35mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 100G1121-0.60-0/9-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.