DUST CAP, 38999 RECPT, SIZE 17; Accessory Type:Protection Cap; For Use With:MIL-DTL-38999 SERIES III Receptacles; Connector Body Material:Aluminium; SVHC:No SVHC (16-Jun-2014); Connector Shell Size:17
Quick Jump:
Technical Specifications
TE Connectivity 100P160-17-1-B-TC5-17 technical specifications.
General
Body Material
Aluminium
Reach SVHC Compliant
No
Compliance
RoHS
Not Compliant
Datasheet
TE Connectivity 100P160-17-1-B-TC5-17 Datasheet
Download the complete datasheet for TE Connectivity 100P160-17-1-B-TC5-17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.