Right-angle plastic connector accessory in grey, designed for panel mounting. This component is part of the DT series and is RoHS compliant. Supplied in a box of 2500 units.
TE Connectivity 1011-026-0205 technical specifications.
| Color | Grey |
| Mount | Panel |
| Package Quantity | 2500 |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1011-026-0205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.