TE Connectivity 1011-345-0305 technical specifications.
| Body Material | Metal, Plastic |
| Package/Case | Metal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 3 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | DT |
| Strain Relief | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1011-345-0305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.