TE Connectivity 101A021-100/180-0 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black, White |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Length | 1inch |
| Material | Polyolefin |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Series | Thermofit 101A0 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 101A021-100/180-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.