TE Connectivity 101A021-3/86-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Length | 1inch |
| Material | Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | Thermofit 101A0 |
| RoHS | UnconfirmedNo |
Download the complete datasheet for TE Connectivity 101A021-3/86-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.