TE Connectivity 101A052-3/42-0-CS8194 technical specifications.
| Type | End Cap |
| Style | Straight |
| Body Material | Polyolefin |
| Color | Black |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 101A052-3/42-0-CS8194 to view detailed technical specifications.
No datasheet is available for this part.