TE Connectivity 101UR70 technical specifications.
| Package/Case | 100 |
| Contact Material | Brass |
| Contact Plating | Silver |
| Impedance | 50R |
| Max Frequency | 1.5GHz |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 101UR70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.