TE Connectivity 102096-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 20000 |
| Packaging | Strip |
| PCB Mounting Orientation | Horizontal |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD II |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 102096-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.