
Signal socket contact for cable mounting, featuring a straight orientation and crimp termination. Designed for 18-22 AWG wire, this female contact offers a 5A current rating and is constructed from bronze with gold plating for enhanced conductivity and durability. Operating across a temperature range of -65°C to 105°C, it is supplied in tape and reel packaging.
TE Connectivity 102100-1 technical specifications.
| Contact Current Rating | 5A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Style | Socket |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 3.68mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.79mm |
| Insulation Diameter | 0.09inch |
| Lead Free | Lead Free |
| Length | 14.73mm |
| Make First / Break Last | No |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| Pitch | 0.149733inch |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD I |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 102100-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.