
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for 18-22 AWG wire, it offers a 5A current rating and is constructed from bronze with tin plating. Operating temperature range is -65°C to 105°C. Packaged on tape and reel, this component is RoHS and ELV compliant.
TE Connectivity 102100-5 technical specifications.
| Contact Current Rating | 5A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 3.68mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.87mm |
| Insulation Diameter | 0.09inch |
| Lead Free | Lead Free |
| Length | 14.73mm |
| Make First / Break Last | No |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| Pitch | 0.149733inch |
| Plating Thickness | 0.4064um |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD I |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 102100-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.