Signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for 18-22 AWG wire, this female contact offers a 5A current rating and is constructed from bronze with tin plating. Operating within a temperature range of -65°C to 60°C, it boasts a 0.15mm pitch and a 3.68mm depth. This component is RoHS and ELV compliant, supplied in loose piece packaging.
TE Connectivity 102104-3 technical specifications.
| Contact Current Rating | 5A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 3.68mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.09inch |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Make First / Break Last | No |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| PCB Mount Retention | Without |
| Pitch | 0.15mm |
| Plating Thickness | 0.4064um |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD I |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 102104-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.