
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for wire gauges 22-26 AWG, this component boasts a 5A current rating and a 1.2kV voltage rating. Constructed with bronze material and gold plating, it operates within a temperature range of -65°C to 105°C. The contact is unshielded and supplied loose piece in a package quantity of 1000.
TE Connectivity 102106-2 technical specifications.
| Contact Current Rating | 5A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 3.17mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.87mm |
| Insulation Diameter | 1.85mm |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Make First / Break Last | No |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| PCB Mount Retention | Without |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD I |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 1.2kV |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 102106-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.