
Male signal contact for cable mounting, featuring a straight orientation and crimp termination. Rated for 3A current and 250V AC, it accommodates wire gauges from 26AWG to 22AWG with an insulation diameter of 1.55mm. Constructed from bronze with tin plating, this contact operates within a temperature range of -65°C to 105°C. Packaging includes 1000 loose pieces.
TE Connectivity 102107-3 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 3A |
| ELV | Non-Compliant |
| Gender | Male |
| Insulation Diameter | 1.55mm |
| Lead Free | Not Applicable |
| Length | 20.85mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Pitch | 0.15mm |
| RoHS Compliant | No |
| Series | AMPMODU MOD IV |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 102107-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.