
Female signal socket for 22-26AWG discrete wire, featuring gold-plated bronze contacts for 3A current rating and 250V AC voltage. This straight, unshielded crimp termination component offers a 1.55mm insulation diameter and operates within a -65°C to 105°C temperature range. CSA approved and RoHS compliant, it is supplied in loose piece packaging.
TE Connectivity 102128-1 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 2.03mm |
| Gender | Female |
| Insulation Diameter | 1.55mm |
| Length | 11.68mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPMODU Mod V |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 102128-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.