
16-position, 2-row shrouded header with male pin contacts featuring gold plating and square contact shape. This wire-to-board connector system offers a 2.54mm pitch and 2.54mm row spacing, with a straight, vertical PCB mounting orientation. Operating temperature range is -65°C to 105°C, with a maximum voltage rating of 250V AC. Features include mating alignment and retention, with a 1.6mm PCB thickness compatibility. Housing is black, UL94 V-0 flammability rated, and the component is lead-free and RoHS compliant.
TE Connectivity 102142-9 technical specifications.
| Board Standoff | No (Without) |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Gender | Male |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 1.56inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMP-LATCH |
| Shrouded | Yes (With) |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 102142-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.