
4-position, 1-row female socket header with 2.54mm pitch, straight orientation, and gold-plated copper contacts rated for 3A and 250V AC. Features include mating alignment, mating connector lock, and a black housing with UL94 V-0 flammability rating. Designed for free hanging, cable, or PCB mounting with crimp termination for wire gauges 20-32 AWG. Operating temperature range is -65°C to 105°C.
TE Connectivity 102241-2 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.182inch |
| Housing Color | Black |
| Length | 10.16mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable, PCB |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD IV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Width | 4.62mm |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 102241-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
