Six-position, single-row, straight receptacle wire housing with 2.54mm pitch. Features female socket contacts made of gold-plated copper, rated for 3A current and 250V AC. Black, UL94 V-0 flammability rated housing with cable mount and mating alignment. Operates from -65°C to 105°C, accepting wire gauges from 20AWG to 32AWG.
TE Connectivity 102241-4 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.182inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 15.23mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD IV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Width | 4.62mm |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 32AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 102241-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.