7-position, 1-row female header receptacle with a 2.54mm pitch. Features a 3A current rating and 250V AC voltage rating. Constructed with copper contacts and a black UL94 V-0 rated housing. Designed for free hanging, cable mounting with crimp termination, supporting wire gauges from 20AWG to 32AWG. Includes mating alignment and connector lock features.
TE Connectivity 102241-5 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.182inch |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 17.78mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD IV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Width | 15.24mm |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 32AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 102241-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
