TE Connectivity 1022411 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 15.24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.182inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| Series | AMPMODU MOD IV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 4.62mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1022411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.