Five-position, single-row, straight cable mount wire housing with female socket contacts. Features a 2.54mm pitch and 0.1-inch row spacing, constructed with copper contacts and a black housing. Designed for crimp termination, this connector offers mating alignment and a locking mechanism. Operates within a temperature range of -65°C to 105°C and boasts a UL94 V-0 flammability rating.
TE Connectivity 102267-2 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 3.22mm |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 0.5inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bag |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD IV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 102267-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
