TE Connectivity 1023122 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 17.14mm |
| Material | Nylon |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | AMP-LATCH |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1023122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.