Datasheets.com
Datasheets.com
26 Pos 2.54mm Shrouded Header, Straight, 1A, Gold, TH
TE Connectivity

102321-6

26 Pos 2.54mm Shrouded Header, Straight, 1A, Gold, TH

26-position, 2-row shrouded ejector header with a 2.54mm pitch. Features male pin contacts made of bronze with gold or gold-palladium mating finish, offering a 1A current rating. Straight, through-hole mounting orientation with solder termination. Housing and insulation are black, with a UL94 V-0 flammability rating and a maximum operating temperature of 105°C. Includes mating alignment and mating connector lock features.

Current Rating1A
MountingThrough Hole, Cable
Quick Jump:

Technical Specifications

TE Connectivity 102321-6 technical specifications.

General

Board Standoff
No (Without)
Connector System
Board-to-Board
Contact Current Rating
1A
Contact Finish - Mating
Gold or Gold-Palladium
Contact Gender
Male
Contact Material
Bronze
Contact Plating
Gold, Tin, Lead
Contact Post Length
3.94mm
Contact Shape
Square
Contact Type
Male Pin
Current Rating
1A
Depth
8.53mm
ELV
Compliant
Flammability Rating
UL94 V-0
Gender
Male
Height
0.34inch
Housing Color
Black
Insulation Color
Black
Lead Free
Lead Free
Length
52.32mm
Mating Alignment
Yes (With)
Mating Connector Lock
Yes (With)
Mating Retention
No (Without)
Max Operating Temperature
105°C
Min Operating Temperature
-65°C
Max Voltage Rating (AC)
250V
Mount
Through Hole, Cable
Number of Contacts
26
Number of Positions
26
Number of Rows
2
Orientation
Straight
Package Quantity
30
Packaging
Tray
PCB Mount Alignment
Yes (With)
PCB Mount Retention
Without
PCB Mounting Orientation
Vertical
PCB Thickness
3.18mm
Pitch
2.54mm
Radiation Hardening
No
RoHS Compliant
No
Row Spacing
2.54mm
Series
AMP-LATCH
Shrouded
Yes (With)
Shrouded End Dimension
3.81mm
Termination
Solder
Voltage Rating (AC)
250V

Compliance

RoHS
Not CompliantNo

Datasheet

TE Connectivity 102321-6 Datasheet

Download the complete datasheet for TE Connectivity 102321-6 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.