
Female, straight, signal contact for discrete wire termination. Features gold-plated copper construction with a 3A current rating and 250V AC voltage rating. Designed for cable mounting with an insulation diameter of 1.4mm. Operates within a temperature range of -65°C to 105°C. RoHS compliant and CSA approved.
TE Connectivity 102348-2 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 1.4mm |
| Lead Free | Lead Free |
| Length | 12.24mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD IV |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 102348-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
