
10 AMP MODU MT HSG DR .100CL is a 10-position, 2-row, straight orientation wire housing with IDC termination. It features a 2.54mm pitch and accepts wire gauges from 20AWG to 30AWG. This black, free-hanging, cable-mount housing operates between -65°C and 105°C, boasts a UL94 V-0 flammability rating, and is RoHS compliant.
TE Connectivity 102394-3 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Type | Female Socket |
| Depth | 15.24mm |
| Flammability Rating | UL94 V-0 |
| Height | 6.1mm |
| Housing Color | Black |
| Length | 0.5inch |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MT |
| Termination | IDC |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 102394-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.