16 AMP MODU MT HSG DR .100CL is a black, free-hanging, cable-mount wire housing with 16 positions and 2 rows. Featuring a 2.54mm pitch and 0.1inch row spacing, this straight-oriented housing supports female socket contacts with a 3A current rating. It operates within a temperature range of -65°C to 105°C and boasts a UL94 V-0 flammability rating. This RoHS compliant component is supplied in trays of 150 units.
TE Connectivity 102394-6 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 6.1mm |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 20.32mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MT |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 102394-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.