TE Connectivity 102396-7 technical specifications.
| Color | Black |
| Contact Gender | Male |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 102396-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.