
TE Connectivity 102437-1 technical specifications.
| Contact Current Rating | 3A |
| Contact Plating | Gold, Tin, Lead |
| ELV | Non-Compliant |
| Gender | Female |
| Insulation Diameter | 0.069inch |
| Make First / Break Last | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Package Quantity | 5000 |
| Packaging | Loose Piece |
| PCB Mount Retention | Without |
| RoHS Compliant | No |
| Series | AMPMODU MOD IV |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 102437-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
