TE Connectivity 102448-2 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Number of Contacts | 8 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 310 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPMODU MT |
| Termination | IDC |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 102448-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.