TE Connectivity 102449-3 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Contact Type | Signal |
| ELV | Non-Compliant |
| Insulation Diameter | 1.27mm |
| Lead Free | Not Applicable |
| Mount | Cable |
| Package Quantity | 500 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPMODU® Mod IV |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 102449-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.