TE Connectivity 1024H0022 technical specifications.
| ELV | Compliant |
| Impedance | 110R |
| Mount | Cable |
| Number of Conductors | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CHEMINAX |
| Wire/Cable Diameter | 4.01mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1024H0022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.