TE Connectivity 1024H0024-9 technical specifications.
| Color | White |
| Impedance | 110R |
| Insulation Material | FEP |
| Mount | Cable |
| Radiation Hardening | No |
| Series | CHEMINAX |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1024H0024-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.