TE Connectivity 102537-8 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Depth | 19.05mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 30.3mm |
| Material | Thermoplastic |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMPMODU MT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 102537-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.