TE Connectivity 102680-1 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze, Copper, Tin |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| ELV | Compliant |
| Insulation Diameter | 1.75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Operating Supply Voltage | 250V |
| Package Quantity | 12500 |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD IV |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 102680-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.