10-position, 2-row female socket strip with 2.54mm pitch, designed for top entry cable mounting. Features copper alloy contacts with gold and tin/lead plating, rated for 3A current. This straight orientation, free-hanging connector utilizes Insulation Displacement Connection (IDC) termination for discrete wires from 26AWG to 22AWG. The black housing has a UL94 V-0 flammability rating and operates between -65°C and 105°C.
TE Connectivity 102694-3 technical specifications.
| Approvals | CSA |
| Backwall/Post Interruptions | No (Without) |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Contact Retention | Yes (With) |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 3A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15.24mm |
| Housing Color | Black |
| Insulation Diameter | 1.27mm |
| Lead Free | Contains Lead |
| Length | 12.7mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | AMPMODU MT |
| Strain Relief | No (Without) |
| Termination | IDC |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 102694-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.