
6-position, 1-row female socket header with a 0.156-inch pitch, designed for vertical PCB mounting via through-hole termination. Features gold-plated bronze contacts with a square shape and 2.85mm contact post length, ensuring reliable mating with a 7.62mm depth. Constructed with black thermoplastic insulation and housing, this component operates within a temperature range of -65°C to 105°C and boasts a UL94 V-0 flammability rating. RoHS and ELV compliant, it is packaged in quantities of 20 per rail/tube.
TE Connectivity 102706-1 technical specifications.
| Boss | No (Without) |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 2.85mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 7.62mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 23.77mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.07inch |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD I |
| Tail Length | 0.112inch |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 102706-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.