TE Connectivity 102791-2 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Copper Alloy |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 102791-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.