TE Connectivity 102791-8 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Copper Alloy |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | AMPMODU MT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 102791-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.