
10-position, 2-row right-angle shrouded header with a 2.54mm pitch. Features male pin contacts made of copper alloy with gold plating, rated for 3A current. Designed for through-hole mounting and IDT termination, operating within a temperature range of -65°C to 105°C. Housing color is black, and the component is RoHS and ELV compliant, lead-free, and unshielded.
TE Connectivity 102792-1 technical specifications.
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| ELV | Compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU |
| Shielding | Unshielded |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 102792-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.